Portescap Brushed Geared DC Geared Motor, 2.993 W, 12 V dc, 0.06 Nm, 295 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 231-3017
- Mfr. Part No.:
- 16DCT 26P1 211E 3 B16 0 27
- Brand:
- Portescap
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$357.49
(exc. GST)
$393.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $357.49 |
- RS Stock No.:
- 231-3017
- Mfr. Part No.:
- 16DCT 26P1 211E 3 B16 0 27
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Portescap 16DCT Athlonix series precious metal brush DC motor utilizes powerful neodymium magnets and proven energy efficient coreless design. It can deliver continuous torque up to 5.24 mNm at a length of only 26mm. It is ideal for applications such as medical and industrial pumps, drug delivery systems, robotic systems, small industrial power tools, tattoo machines, mesotherapy guns, dental tools, watch winders, and industrial grippers.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 2.993 W |
Output Speed | 295 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 0.06 Nm |
Related links
- Portescap Brushed Geared DC Geared Motor, 2.665 W, 12 V dc, 0.06...
- Portescap Brushed Geared DC Geared Motor, 0.91 W, 12 V dc, 0.06...
- Portescap Brushed Geared DC Geared Motor, 1.022 W, 12 V dc, 0.052...
- Portescap Brushed Geared DC Geared Motor, 3.075 W, 12 V dc, 0.1196...
- Portescap Brushed Geared DC Geared Motor, 3.485 W, 12 V dc, 0.0246...
- Portescap Brushed DC Motor, 4.1 W, 12 V dc, 0.00527 Nm, 7968 rpm,...
- Portescap Brushed DC Motor, 4.1 W, 6 V dc, 0.00528 Nm, 8600 rpm,...
- Portescap Brushed DC Motor, 4.3 W, 24 V dc, 0.00545 Nm, 7993 rpm,...