Portescap Brushed DC Motor, 4.1 W, 12V dc, 0.00527 Nm, 7968rpm, 1.5 mm Shaft Diameter
- RS Stock No.:
- 231-3014
- Mfr. Part No.:
- 16DCT 26P1 211E 1
- Brand:
- Portescap
Subtotal (1 unit)*
$200.15
(exc. GST)
$220.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.15 |
*price indicative
- RS Stock No.:
- 231-3014
- Mfr. Part No.:
- 16DCT 26P1 211E 1
- Brand:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed | |
| Power Rating | 4.1W | |
| Output Speed | 7968rpm | |
| Shaft Diameter | 1.5mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 0.00527Nm | |
| Material | Steel | |
| Shaft Length | 6.35mm | |
| Length | 38.05mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Series | 16DCT | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed | ||
Power Rating 4.1W | ||
Output Speed 7968rpm | ||
Shaft Diameter 1.5mm | ||
Mount Type Screw | ||
Maximum Output Torque 0.00527Nm | ||
Material Steel | ||
Shaft Length 6.35mm | ||
Length 38.05mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Series 16DCT | ||
The Portescap 16DCT Athlonix series precious metal brush DC motor utilizes powerful neodymium magnets and proven energy efficient coreless design. It can deliver continuous torque up to 5.24 mNm at a length of only 26mm. It is ideal for applications such as medical and industrial pumps, drug delivery systems, robotic systems, small industrial power tools, tattoo machines, mesotherapy guns, dental tools, watch winders, and industrial grippers.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
Related links
- Portescap Brushed DC Motor 6 V dc 8600 rpm, 1.5mm Shaft Diameter
- Portescap Brushed DC Motor 24 V dc 7993 rpm, 1.5mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 1363 rpm, 3mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 247 rpm, 3mm Shaft Diameter
- Portescap Brushed DC Motor 12 V dc 8700 rpm, 1.5mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 98 rpm, 3mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12 V dc 295 rpm, 3mm Shaft Diameter
- Portescap Brushed DC Motor 12 V dc 7658 rpm, 1.5mm Shaft Diameter
