DOGA Geared DC Geared Motor, 24 V dc, 2 Nm, 38 rpm, 48mm Shaft Diameter
- RS Stock No.:
- 181-6488
- Mfr. Part No.:
- 316.9751.3B.00
- Brand:
- DOGA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6488
- Mfr. Part No.:
- 316.9751.3B.00
- Brand:
- DOGA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Geared | |
| Output Speed | 38 rpm | |
| Shaft Diameter | 48mm | |
| Maximum Output Torque | 2 Nm | |
| Gearhead Type | Worm | |
| Gear Ratio | 62:1 | |
| Dimensions | 51 x 177.5 x 90.8 mm | |
| Current Rating | 1.7 A | |
| Length | 51mm | |
| Width | 177.5mm | |
| Depth | 90.8mm | |
| Series | 316H | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Supply Voltage 24 V dc | ||
DC Motor Type Geared | ||
Output Speed 38 rpm | ||
Shaft Diameter 48mm | ||
Maximum Output Torque 2 Nm | ||
Gearhead Type Worm | ||
Gear Ratio 62:1 | ||
Dimensions 51 x 177.5 x 90.8 mm | ||
Current Rating 1.7 A | ||
Length 51mm | ||
Width 177.5mm | ||
Depth 90.8mm | ||
Series 316H | ||
- COO (Country of Origin):
- ES
The DOGA 316H series comprises of a permanent magnet DC motor with worm gearbox developed for a compact, low noise and cost effective solution to suit many applications. Also integrated in to the motor are hall effect sensors offering up to 310ppr (1.16° accuracy) of the output shaft for feedback on speed, direction and position of the motor. Standard supply voltages are 12 or 24Vdc that can be supplied from a battery or power supply unit, with nominal output torque up to 2Nm and starting torque up to 10Nm the geared motor is suitable for applications that need high power at start-up. Output speeds range from 38rpm up to 65rpm to suit the application requirements, a DC motor controller can be used with this motor if variable output speed control is required. Protected against dust ingress and an EMC filter is available as standard on all articles for limiting electrical interference. The standard worm gear wheel is made from hardened plastic offering low noise and good performance.
Application
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation
Related links
- DOGA Geared DC Geared Motor 4 Nm 48mm Shaft Diameter
- DOGA Geared DC Motor 2 Nm 9 mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48 mm Shaft Diameter
- DOGA Geared DC Motor 12 Nm 16 mm Shaft Diameter
- DOGA Geared DC Motor 24 V 40rpm
- DOGA Brushed Geared DC Geared Motor 24 V dc 22 rpm, 14mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Geared DC Geared Motor 12 Nm 9 mm Shaft Diameter
