Texas Instruments PTH05050WAH, DC/DC Power Supply Module 1-Channel 6 A 5V Input, 3.6V 4.5V Input, 650 kHz 6-Pin, DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-8968
Mfr. Part No.:
PTH05050WAH
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Number of Outputs

1

Output Current 1

6 A

Maximum Input Voltage

5 V

Output Voltage 1

3.6 V

Minimum Input Voltage

4.5 V

Maximum Switching Frequency

650 kHz

Pin Count

6

Package Type

DIP

Automotive Standard

No

Height

8.25 mm

Length

22.1 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole, Through Hole

Output Voltage 2

800 mV

Series

PTH5050

Standards/Approvals

CSA-C22.2 60950-1, IEC, RoHS, UL

Width

12.57 mm

Texas Instruments Step-down Power Modules


A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are Ideal for applications where space, performance and cost are important design constraints.

Texas Instruments Power Modules


Each (In a Tube of 56)
$39.212
Each (Supplied in a Tube)
$39.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy