Texas Instruments PTN78000AAH, DC/DC Power Supply Module 5-Channel 1.5 A 7V Input, 3V 29V Input, 660 kHz 5-Pin, DIP
- RS Stock No.:
- 661-8155
- Mfr. Part No.:
- PTN78000AAH
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 661-8155
- Mfr. Part No.:
- PTN78000AAH
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 660kHz | |
| Output Power | 9W | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 5 | |
| Output Voltage 2 | -15V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 18.92mm | |
| Height | 8.25mm | |
| Maximum Input Voltage | 7V | |
| Series | PTN8000 | |
| Minimum Input Voltage | 29V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 660kHz | ||
Output Power 9W | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 5 | ||
Output Voltage 2 -15V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1.5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 18.92mm | ||
Height 8.25mm | ||
Maximum Input Voltage 7V | ||
Series PTN8000 | ||
Minimum Input Voltage 29V | ||
Automotive Standard No | ||
Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
- RS Stock No. 1219171
- Mfr. Part No. PTN78000AAH
Each (In a Tube of 56)
$37.996
- RS Stock No. 6618155P
- Mfr. Part No. PTN78000AAH
Each (Supplied in a Tube)
$38.10
- RS Stock No. 6618149P
- Mfr. Part No. PTN04050CAD
Each (Supplied in a Box)
$36.14
- RS Stock No. 6618143
- Mfr. Part No. PTN04050CAH
Each
$35.99
Related links
- Texas Instruments 3 V 29V Input DIP
- Texas Instruments 7V Input Through Hole Module
- Texas Instruments PTH08080WAH 5.5 V 18V Input
- Texas Instruments 5.5 V 4.5V Input DIP
- Texas Instruments 5.5 V 18V Input DIP
- Texas Instruments PTH08080WAD 5.5 V 4.5V Input
- Texas Instruments PTN78060HAH 22 V 15V Input DIP
- Texas Instruments 22 V 15V Input DIP











