TRACO POWER TND 5WI DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 166-6113
- Mfr. Part No.:
- TDN 5-4812WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $15.64
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$355.11
(exc. GST)
$390.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $355.11 | $35.511 | - |
| 2 - 3 | $347.29 | $34.729 | $15.64 |
| 4 + | $339.84 | $33.984 | $61.08 |
*price indicative
- RS Stock No.:
- 166-6113
- Mfr. Part No.:
- TDN 5-4812WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Depth | 10.2mm | |
| Length | 13.2mm | |
| Series | TND 5WI | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Depth 10.2mm | ||
Length 13.2mm | ||
Series TND 5WI | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
Related links
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
