TRACO POWER TMV 2HI DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 898-7116
- Mfr. Part No.:
- TMV 2-2405SHI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $13.27 | - |
| 3 - 4 | $12.96 | 2% |
| 5 + | $12.77 | 3% |
*price indicative
- RS Stock No.:
- 898-7116
- Mfr. Part No.:
- TMV 2-2405SHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-7 | |
| Series | TMV 2HI | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-7 | ||
Series TMV 2HI | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMV 2HI Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TMV 2-2405SHI
This compact, high-efficiency DC-DC converter is designed for various electronic applications. It converts a 24V input to a stable 5V output, making it suitable for devices that require a 5V DC power supply. Its robust design includes high isolation capabilities and operates within an extended temperature range, ensuring performance in challenging environments.
Features & Benefits
• Power rating of 2 Watts suitable for diverse applications
• High isolation voltage of 5.2kV DC for enhanced safety
• Efficiency of 77% typical, reducing energy losses
• Compact SIP-7 package for easy PCB integration
• Operating temperature range of –40 to +85°C for versatility
• Automatic short circuit protection for improved durability
Applications
• Suitable for IGBT in power electronics
• Ideal for automation systems requiring stable power conversion
• Applicable in PCB mount configurations for Compact devices
• Utilised in industrial equipment where isolation is essential
• Employed in battery-operated devices for efficient voltage regulation
What input voltage range is needed for optimal performance?
The device operates effectively with an input voltage range of 21.6V to 26.4V DC.
Can it handle dual output requirements?
This converter is a single output model, focusing on delivering a stable 5V output.
How long can it withstand over-voltage conditions?
The input surge voltage can tolerate up to 30V for brief periods, providing additional resilience during power fluctuations.
What is the maintenance requirement for this product?
There are no specific maintenance needs; however, regular inspections are recommended to ensure optimal performance over time.
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
