TRACOPOWER TMV 2HI DC/DC Converter, 15V dc/ 132 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6085
Mfr. Part No.:
TMV 2-2415SHI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

132mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Output Voltage Adjustment Range

±5 %

Isolation Voltage

5.2kV dc

Number of Pins

5

Maximum Output Power

2W

Package Type

SIP-7

Standards/Approvals

No

Width

7.1mm

Length

19.5mm

Depth

10.2mm

Series

TMV 2HI

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series


The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package

Very high I/O-isolation 5’700 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +80°C

Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy