TRACOPOWER TMR 9 WI DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
873-2118
Mfr. Part No.:
TMR 9-2411WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2900000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

9W

Package Type

SIP

Series

TMR 9 WI

Standards/Approvals

No

Length

21.8mm

Width

9.6mm

Depth

11.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series


The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package

Wide 4:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 9W converter

Full SMD design

Temperature range –40° to +85°C

High efficiency up to 89%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy