TRACO POWER TMR 9 DC/DC Converter, 12V dc/ 750 mA, 36V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.09

(exc. GST)

$56.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$51.09-
3 - 4$50.221%
5 +$48.884%

*price indicative

Packaging Options:
RS Stock No.:
873-2064
Mfr. Part No.:
TMR 9-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

750mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2940000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

9W

Width

9.6mm

Standards/Approvals

No

Length

21.8mm

Depth

11.2mm

Series

TMR 9

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

Traco Power TMR 9 Series DC-DC Converter, 24V DC Input Voltage Nominal, 1.5 kV DC Isolation Voltage - TMR 9-2412


This DC-DC converter from Traco Power is a high-quality and efficient converter designed for a wide range of applications. With exceptional features and technical specifications, this converter ensures reliable power conversion in various industries.

Features & Benefits


• Highest power density in SIP-8 metal package, suitable for space-critical applications

• Wide 2:1 input voltage range for flexible usage

• High efficiency up to 89% for energy-saving operation

• Remote on/off control for convenient management

• Indefinite short-circuit protection for added safety

Applications


• Ideal for communication equipment

• Can be used for industrial electronics

Can it handle a wide range of input voltages?


Yes, it has a wide 2:1 input voltage range for versatility.

Will it provide continuous short-circuit protection?


Yes, it offers indefinite short-circuit protection for safety.

Is it RoHS compliant?


Yes, it is fully RoHS compliant for environmental responsibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy