TRACO POWER THD 10N DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.04

View bulk pricing options

Subtotal (1 unit)*

$36.16

(exc. GST)

$39.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$36.16-
3 - 4$35.48$2.04
5 +$34.85$6.55

*price indicative

RS Stock No.:
871-1802
Mfr. Part No.:
THD 10-2413N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

10W

Series

THD 10N

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series


The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

Wide 2:1 input Voltage range

High efficiency up to 87%

Operating temperature range –40°C to +85°C

Internal EMI-filter meets EN 55022, class A

I/O isolation 1500VDC

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy