Murata Power Solutions MTE1 Isolated DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Surface
- RS Stock No.:
- 829-5039
- Mfr. Part No.:
- MTE1S0312MC
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 829-5039
- Mfr. Part No.:
- MTE1S0312MC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 83mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1kV dc |
Depth | 7.05mm |
Length | 12.7mm |
Series | MTE1 |
Load Regulation | 8% |
Minimum Temperature | -40°C |
Efficiency | 86% |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output,...
- Murata Power Solutions MEU1 DC-DC Converter, 12V dc/ 83mA Output,...
- Murata Power Solutions MEE1 DC-DC Converter, 12V dc/ 83mA Output,...
- Murata Power Solutions MTE1 Isolated DC-DC Converter, 12V dc/ 83mA...
- Murata Power Solutions MTE1 DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions MTE1 DC-DC Converter, 9V dc/ 111mA Output,...
- Recom RO DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc...
- Recom RNM DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc...