Murata Power Solutions MEU1 DC/DC Converter, 15V dc/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 829-5013
- Mfr. Part No.:
- MEU1S0515ZC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-5013
- Mfr. Part No.:
- MEU1S0515ZC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2600000h | |
| Ripple and Noise | 35mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 7.95mm | |
| Width | 6.1mm | |
| Length | 8.3mm | |
| Weight | 4.3g | |
| Series | MEU1 | |
| Standards/Approvals | UL, RoHS, CRE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2600000h | ||
Ripple and Noise 35mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 7.95mm | ||
Width 6.1mm | ||
Length 8.3mm | ||
Weight 4.3g | ||
Series MEU1 | ||
Standards/Approvals UL, RoHS, CRE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series
The Murata Power Solutions MEU1 is a series of ultra-miniature, single isolated output 1 Watt DC-DC converters. Available as through-hole mounting with staggered style pin outs, the MEU1 can deliver output power over the whole temperature range of – 40 degrees C to +85 degrees C. The small volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs.
The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.
Single isolated output
1kVDC isolation
Efficiency up to 87%
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density 2.62W/cm3
3.3V, 5V, and 12V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
PCB mounting
Murata Power Solutions - 0.75W to 15W
Approvals
UL60950
Related links
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
