Murata Power Solutions MEJ2 DC/DC Converter, 15V/, 26.4V Input, 21.6V Input 1 W, Through Hole, Through Hole, 85 °C Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
829-4887
Mfr. Part No.:
MEJ1S2415SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V

Minimum Input Voltage

21.6V

Output Current 2

66mA

Mount Type

Through Hole, Through Hole

MTBF

2517000h

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Output Voltage Adjustment Range

21.6/26.4 V

Isolation Voltage

5.2kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Length

19.65mm

Standards/Approvals

CRE, RoHS, UL

Series

MEJ2

Depth

12.65mm

Width

9.8mm

Weight

2.1g

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series


The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.

Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.

The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.

Single and dual outputs

UL 94V-0 package material

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V, 15V & 24V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Murata Power Solutions - SIP


Approvals

UL 609502, UL60601 (3rd Edition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy