Murata Power Solutions MEF1 DC/DC Converter, 5V dc/ 200 mA, 3.47V Input, 3.14V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 829-4739
- Mfr. Part No.:
- MEF1S0305SP3C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-4739
- Mfr. Part No.:
- MEF1S0305SP3C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 3.47V | |
| Minimum Input Voltage | 3.14V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 35mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 10.15mm | |
| Series | MEF1 | |
| Width | 19.65mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.6g | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 3.47V | ||
Minimum Input Voltage 3.14V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 35mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 10.15mm | ||
Series MEF1 | ||
Width 19.65mm | ||
Standards/Approvals RoHS | ||
Weight 1.6g | ||
Length 19.65mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series
The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are Ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the Ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.
Short circuit protection
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics
Approvals
UL60950
Related links
- Murata Power Solutions MEF1 DC/DC Converter 3.47V Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 12.6V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 25.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 12.6V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 25.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC-DC Converter 3.13 → 3.46 V dc Input Through Hole,
