Artesyn / Advanced Energy AEE DC/DC Converter, 12V dc, -12 V dc/ 625 mA, 24V dc Input, 18V Input 15 W, Through Hole, 71

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.09

(exc. GST)

$78.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$71.09
4 - 6$69.31
7 +$68.35

*price indicative

Packaging Options:
RS Stock No.:
823-4602
Mfr. Part No.:
AEE00BB18-LS
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

15W

Package Type

1 x 2 in

Length

50.8mm

Width

11.3mm

Depth

11.3mm

Series

AEE

Standards/Approvals

RoHS, UL 609501, CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Efficiency

84%

COO (Country of Origin):
CN

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series


15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A, without external components

Under voltage lockout, over current and short circuit protection with auto restart

Shielded metal case with insulated baseplate

Demonstrated MTBF >1 million hours

Industry standard pin-out

Note

Operating temperature is without derating.

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy