Artesyn / Advanced Energy AEE DC/DC Converter, 12V dc, -12 V dc/ 625 mA, 24V dc Input, 18V Input 15 W, Through Hole, 71

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 13 units)*

$827.36

(exc. GST)

$910.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$827.36$63.643-
2 - 3$809.16$62.2432%
4 +$791.79$60.9074%

*price indicative

RS Stock No.:
162-1946
Mfr. Part No.:
AEE00BB18-LS
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

1 x 2 in

Maximum Output Power

15W

Depth

11.3mm

Standards/Approvals

RoHS, UL 609501, CE

Width

11.3mm

Series

AEE

Length

50.8mm

Maximum Operating Temperature

71°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series


15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A, without external components

Under voltage lockout, over current and short circuit protection with auto restart

Shielded metal case with insulated baseplate

Demonstrated MTBF >1 million hours

Industry standard pin-out

Note

Operating temperature is without derating.

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy