Murata Power Solutions NCM6 DC-DC Converter, 5V dc/ 1A Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max
- RS Stock No.:
- 816-3594
- Mfr. Part No.:
- NCM6S4805EC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 816-3594
- Mfr. Part No.:
- NCM6S4805EC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 6W |
Input Voltage Nominal | 48 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 5.2kV dc |
Length | 32mm |
Depth | 10.75mm |
Series | NCM6 |
Load Regulation | 0.01 |
Efficiency | 78% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions NCM6 DC-DC Converter, 5V dc/ 1A Output, 18...
- Murata Power Solutions NCM6 DC-DC Converter, 5V dc/ 1A Output, 9 →...
- Murata Power Solutions NCM6 DC-DC Converter, ±5V dc/ ±600mA...
- Murata Power Solutions NCM6 DC-DC Converter, ±12V dc/ ±250mA...
- Murata Power Solutions NCM6 DC-DC Converter, 12V dc/ 500mA Output,...
- Murata Power Solutions NCM6 DC-DC Converter, ±5V dc/ ±600mA...
- Murata Power Solutions NCM6 DC-DC Converter, ±12V dc/ ±250mA...
- Murata Power Solutions NCM6 DC-DC Converter, ±15V dc/ ±200mA...