Murata Power Solutions NCS1 DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 9V Input 1 W, Through Hole, 105 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$12.64-
6 - 11$12.332%
12 +$12.163%

*price indicative

Packaging Options:
RS Stock No.:
816-3487
Mfr. Part No.:
NCS1S2403SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1217kH

Number of Outputs

1

Ripple and Noise

70mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

DIP

Maximum Output Power

1W

Standards/Approvals

RoHS

Series

NCS1

Length

21.87mm

Depth

11.3mm

Weight

3.3g

Width

21.87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

76%

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series


The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 105°C

Typical load regulation from 0.05%

1 k VDC Isolation

3.3V, 5V and 12V outputs

No electrolytic capacitors

Continuous short circuit protection

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy