Murata Power Solutions NCS1 DC/DC Converter, 5V/ 200 mA, 36V dc Input, 9V Input 1 W, Through Hole, 105 °C Max Temp -40
- RS Stock No.:
- 167-6026
- Mfr. Part No.:
- NCS1S2412SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 23 units)*
$283.23
(exc. GST)
$311.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $283.23 | $12.314 | - |
| 2 - 3 | $276.99 | $12.043 | 2% |
| 4 + | $271.02 | $11.783 | 4% |
*price indicative
- RS Stock No.:
- 167-6026
- Mfr. Part No.:
- NCS1S2412SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 24mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 11.3mm | |
| Weight | 3.3g | |
| Length | 21.87mm | |
| Width | 21.87mm | |
| Standards/Approvals | RoHS | |
| Series | NCS1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 24mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 11.3mm | ||
Weight 3.3g | ||
Length 21.87mm | ||
Width 21.87mm | ||
Standards/Approvals RoHS | ||
Series NCS1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 105°C | ||
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series
The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
