Murata Power Solutions CMR DC/DC Converter, 5V dc/ 150 mA, 26.4V dc Input, 21.6V Input 0.75 W, Through Hole, 85 °C Max
- RS Stock No.:
- 816-3468
- Mfr. Part No.:
- CMR118C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 left, ready to ship from another location
- Final 18 unit(s) shipping from 25 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $4.95 | - |
| 7 - 12 | $4.91 | - |
| 13 + | $4.79 | 3% |
*price indicative
- RS Stock No.:
- 816-3468
- Mfr. Part No.:
- CMR118C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 150mA | |
| Output Current 2 | 31mA | |
| Output Voltage 2 | 25V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 15mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 0.75W | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Series | CMR | |
| Width | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 150mA | ||
Output Current 2 31mA | ||
Output Voltage 2 25V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 15mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 0.75W | ||
Depth 10mm | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Series CMR | ||
Width 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
- COO (Country of Origin):
- CN
Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CMR DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter -12 V dc/ 31 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 10.8V Input 0.75 W
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MER1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEV1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
