TRACOPOWER TMV HI DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +85°C Max
- RS Stock No.:
- 815-9951
- Mfr. Part No.:
- TMV 1515DHI
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-9951
- Mfr. Part No.:
- TMV 1515DHI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | ±33mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMV HI | |
| Load Regulation | <10% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 15 V dc | ||
Output Current ±33mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMV HI | ||
Load Regulation <10% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power ISA DC-DC Converter 13.5 → 16.5 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TMV HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions MEJ1 Isolated DC-DC Converter 13.5 → 16.5 V dc Input Through
- Murata Power Solutions MEV1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- TRACOPOWER TMV 2HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- TRACOPOWER TMV HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
