TRACOPOWER TMV HI DC-DC Converter, -9V dc/ -55mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-9923
Mfr. Part No.:
TMV 12159HI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

-9 V dcV dc, 15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

-55 mAmA, 33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Depth

10.2mm

Series

TMV HI

Load Regulation

<10%

Maximum Temperature

+85°C

Efficiency

77%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Ultra compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy