TRACO POWER TMV HI DC/DC Converter, 15V dc/ 55 mA, 15V dc Input, 0mV Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$13.83
3 - 4$13.49
5 +$13.27

*price indicative

Packaging Options:
RS Stock No.:
815-9942
Distrelec Article No.:
303-73-497
Mfr. Part No.:
TMV 1515SHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

0mV

Maximum Input Voltage

15V dc

Output Current 1

55mA

Output Current 2

55mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

0/15 V

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP-7

Maximum Output Power

1W

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Series

TMV HI

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very Compact SIP-7 package. The TMV-HI series of DC-DC- converters is Ideal for IGBT applications.

Ultra Compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Each (Supplied in a Tube)
$13.83
Each (Supplied in a Tube)
$19.22
Each (Supplied in a Tube)
$10.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy