TRACO POWER TMV HI DC/DC Converter, 9V dc/ 111 mA, 16.5V dc Input, 13.5V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.13

(exc. GST)

$15.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$14.13-
3 - 4$13.762%
5 +$13.564%

*price indicative

Packaging Options:
RS Stock No.:
815-9939
Mfr. Part No.:
TMV 1509SHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

111mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

5.2kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP-7

Length

19.5mm

Depth

10.2mm

Series

TMV HI

Standards/Approvals

No

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very Compact SIP-7 package. The TMV-HI series of DC-DC- converters is Ideal for IGBT applications.

Ultra Compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy