TRACO POWER TMV HI DC/DC Converter, 9V dc/ 112 mA, 16.5V dc Input, 13.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$136.80

(exc. GST)

$150.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$136.80$13.68

*price indicative

RS Stock No.:
166-6394
Mfr. Part No.:
TMV 1509DHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

112mA

Output Current 2

112mA

Output Voltage 2

-9V dc

Mount Type

PCB

Number of Outputs

2

MTBF

1110000h

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP-7

Maximum Output Power

2W

Length

19.5mm

Depth

10.2mm

Series

TMV HI

Standards/Approvals

No

Efficiency

75%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Ultra compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy