TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 4.2A Output, 200 → 425 V dc Input, 50.4W, Through Hole, +100°C Max
- RS Stock No.:
- 813-9143
- Mfr. Part No.:
- PH50A280-12
- Brand:
- TDK-Lambda
On back order for despatch 06/01/2025, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$243.99
(exc. GST)
$268.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $243.99 |
5 - 9 | $239.73 |
10 - 24 | $233.50 |
25 - 49 | $227.14 |
50 + | $221.26 |
- RS Stock No.:
- 813-9143
- Mfr. Part No.:
- PH50A280-12
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series
The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.
200 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint
Approvals
UL/CSA/EN 60950-1 and CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 200 → 425 V dc |
Power Rating | 50.4W |
Input Voltage Nominal | 200 → 425 V dc |
Output Current | 4.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1/4 Brick |
Isolation Voltage | 500V dc |
Length | 12.7mm |
Depth | 58.3mm |
Series | PH-A280 |
Load Regulation | 24mV |
Maximum Temperature | +100°C |
Efficiency | 88% |
Minimum Temperature | -40°C |
Related links
- TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 2.1A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 4.2A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 12.5A Output, 200 →...
- TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 8.4A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 6.3A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 24V dc/ 3.2A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 48V dc/ 1.6A Output, 200 → 425...
- TDK-Lambda PH-A280 DC-DC Converter, 48V dc/ 2.1A Output, 200 → 425...