TRACO POWER TEN 3WIN DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 801-9440
- Mfr. Part No.:
- TEN 3-4823WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.17
View bulk pricing optionsSubtotal (1 unit)*
$23.42
(exc. GST)
$25.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $23.42 | - |
| 3 - 4 | $23.03 | $1.17 |
| 5 + | $22.51 | $4.55 |
*price indicative
- RS Stock No.:
- 801-9440
- Mfr. Part No.:
- TEN 3-4823WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | TEN 3WIN | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series TEN 3WIN | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Related links
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
