TRACO POWER TEN 3WIN DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$20.84

(exc. GST)

$22.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$20.84-
3 - 4$20.481%
5 +$20.113%

*price indicative

RS Stock No.:
801-9434
Distrelec Article No.:
300-08-487
Mfr. Part No.:
TEN 3-4815WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Depth

10.2mm

Standards/Approvals

No

Length

31.8mm

Series

TEN 3WIN

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series


The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy