TRACOPOWER TEN 3N DC-DC Converter, 3.3V dc/ 600mA Output, 36 → 72 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 801-9364
- Mfr. Part No.:
- TEN 3-4810N
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-9364
- Mfr. Part No.:
- TEN 3-4810N
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 600mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | TEN 3N | |
| Load Regulation | 1%%, 2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 600mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series TEN 3N | ||
Load Regulation 1%%, 2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TRACOPOWER TEN 3N DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB
- Recom RS3 DC-DC Converter 36 → 72 V dc Input Through Hole, +71°C Max Temp -40°C Min
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- Murata Power Solutions NDTS Isolated DC-DC Converter 36 → 72 V dc Input Through
- TRACOPOWER TEN 3N DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp











