TRACO POWER TMR 2WIN DC/DC Converter, 3.3V dc/ 500 mA, 75V dc Input, 18V Input 2 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.56

(exc. GST)

$25.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$23.56-
3 - 4$22.982%
5 +$22.623%

*price indicative

RS Stock No.:
797-2757
Mfr. Part No.:
TMR 2-4810WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3430000h

Number of Outputs

1

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP-8

Depth

9.3mm

Length

21.8mm

Standards/Approvals

No

Series

TMR 2WIN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

74%

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series


The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range

Compact SIP-8 package

Temperature range –40 to +90°C

High efficiency of 82%

Excellent load and line regulation

Continuous short-circuit protection

Overload protection

I/O isolation 1500 VDC

Remote On/Off control

3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy