TRACO POWER TMR 2WIN DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, Through Hole, 90 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
797-2731
Mfr. Part No.:
TMR 2-2410WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

3430000h

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP-8

Standards/Approvals

No

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series


The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a Compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range

Compact SIP-8 package

Temperature range –40 to +90°C

High efficiency of 82%

Excellent load and line regulation

Continuous short-circuit protection

Overload protection

I/O isolation 1500 VDC

Remote On/Off control

3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy