Murata Power Solutions NMG DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 796-2315
- Mfr. Part No.:
- NMG2405SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $2.03
View bulk pricing optionsSubtotal (1 unit)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $11.96 | - |
| 7 - 12 | $11.67 | $2.03 |
| 13 + | $11.50 | $5.98 |
*price indicative
- RS Stock No.:
- 796-2315
- Mfr. Part No.:
- NMG2405SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| MTBF | 3.9mH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 10.15mm | |
| Series | NMG | |
| Standards/Approvals | RoHS | |
| Length | 19.65mm | |
| Width | 19.65mm | |
| Weight | 2.8g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
MTBF 3.9mH | ||
Number of Outputs 1 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 10.15mm | ||
Series NMG | ||
Standards/Approvals RoHS | ||
Length 19.65mm | ||
Width 19.65mm | ||
Weight 2.8g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMG DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min
- TRACOPOWER TEM 2 DC/DC Converter 26.4V dc Input Through Hole, 70 °C Max Temp -25 °C
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MER1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEV1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
