TRACO POWER TEN 60 DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 18V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 781-3585
- Distrelec Article No.:
- 169-54-732
- Mfr. Part No.:
- TEN 60-2415
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$157.52
(exc. GST)
$173.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $157.52 |
| 2 - 2 | $154.77 |
| 3 + | $151.22 |
*price indicative
- RS Stock No.:
- 781-3585
- Distrelec Article No.:
- 169-54-732
- Mfr. Part No.:
- TEN 60-2415
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 410000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 60W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 50.8mm | |
| Series | TEN 60 | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 410000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 60W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 50.8mm | ||
Series TEN 60 | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series
60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.
High power density in 51x51x10 mm metal package
Wide 2:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Note
Derate above 50°C.
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Related links
- TRACOPOWER TEN 60 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEN 60 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEN 60 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEN 60 DC/DC Converter 36V Input PCB 8-Pin
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB 8-Pin
