TRACO POWER TEN 60 DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 18V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,591.67

(exc. GST)

$1,750.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,591.67$159.167
2 - 3$1,556.66$155.666
4 +$1,523.25$152.325

*price indicative

RS Stock No.:
200-8528
Mfr. Part No.:
TEN 60-2425N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Output Current 2

1.25A

Output Voltage 2

-24V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

880000h

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Metal case

Maximum Output Power

60W

Series

TEN 60

Width

50.8mm

Standards/Approvals

No

Length

25.4mm

Depth

10.2mm

Weight

33g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.91%

COO (Country of Origin):
TW
The Traco TEN 60-2425N is a high performance 60 Watt dc/dc converter modules featuring wide 2:1 input voltage range. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Ideal for use in wireless networks, telecom/Datacom, industry control systems and measurement equipment.

Excellent efficiency up to 92%

Operating temperature range -40°C to +70°C

Adjustable output voltage

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy