TRACO POWER THN 30WI DC/DC Converter, 15V, -15 V/ 1 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$115.95

(exc. GST)

$127.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$115.95-
3 - 4$114.521%
5 +$111.873%

*price indicative

Packaging Options:
RS Stock No.:
781-3428
Distrelec Article No.:
110-50-356
Mfr. Part No.:
THN 30-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Width

25.4mm

Series

THN 30WI

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER THN 30WI Series DC-DC Converter, 91% Efficiency, Through Hole Mount - THN 30-2423WI


This high-efficiency TRACOPOWER DC-DC converter offers a Compact and reliable solution for a wide range of industrial applications. With an ultra-wide 4:1 input voltage range and exceptional efficiency, this isolated power supply module is Ideal for critical operations in automation and electronics.

Features & Benefits


• High power density of 30W in an ultra-compact size

• Ultrawide 4:1 input voltage range for versatile use

• Very high efficiency up to 92% for reliable performance

• No minimum load required, suitable for various applications

• Over temperature protection and adjustable output voltage

Applications


• Ideal for use in mobile equipment and instrumentation

• Suitable for distributed power architectures in communication

• Can be used for industrial electronics where space on the PCB is critical

Can this DC-DC converter handle a wide input voltage range?


Yes, it has an input voltage range of 9 to 36 V DC.

Is this converter suitable for high-temperature environments?


The converter can operate in temperature ranges up to 85°C, making it Ideal for industrial applications.

Will this converter work with through hole mounting style?


Yes, this converter is designed for through hole mounting for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy