TRACOPOWER TMR 2 DC-DC Converter, 3.3V dc/ 500mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 781-3257
- Mfr. Part No.:
- TMR 4810
- Brand:
- TRACOPOWER
Available for back order.
Added
Price (ex. GST) Each
$28.23
(exc. GST)
$31.05
(inc. GST)
Units | Per unit |
1 - 2 | $28.23 |
3 - 4 | $27.52 |
5 + | $27.10 |
- RS Stock No.:
- 781-3257
- Mfr. Part No.:
- TMR 4810
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Depth | 9.2mm |
Width | 9.2mm |
Series | TMR 2 |
Load Regulation | ±1% |
Efficiency | 76% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER TDL 2 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TRN 3 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TRN 1 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEN 40 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TMR 2WI DC-DC Converter 36 → 75 V dc Input Through...
- TRACOPOWER TMR 9 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TMR 6 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TMR 2E DC-DC Converter 36 → 75 V dc Input Through Hole,...