TRACO POWER TEN 6N DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.95

(exc. GST)

$34.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$30.95-
3 - 4$30.192%
5 +$29.733%

*price indicative

RS Stock No.:
755-3611
Mfr. Part No.:
TEN 6-1223N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP-24

Maximum Output Power

6W

Series

TEN 6N

Standards/Approvals

No

Depth

10.2mm

Length

31.8mm

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series


TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500VDC I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy