TRACOPOWER THL 20WI DC-DC Converter, ±15V dc/ ±670mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
733-1900
Mfr. Part No.:
THL 20-4823WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

±670mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10.2mm

Series

THL 20WI

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

89%

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THL 20WI


20W single/dual output DC - DC converters with an ultra compact 1" x 1" design. These DC - DC converters have a wide 4:1 input voltage range, regulated output voltage and a high efficiency of up to 90%. Typical applications for these DC - DC converters include mobile equipment and instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact 1" x 1" x 0.4 " package

Ultrawide 4:1 input voltage ranges

Adjustable output voltage

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit protection

Very high efficiency of up to 90%

EMC compliance to EN 55022 class A, FCC part 15, level A with external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy