TRACOPOWER THL 3WISM DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
733-1676
Mfr. Part No.:
THL 3-2421WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

THL 3WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

77%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy