TRACOPOWER THL 3WISM DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max
- RS Stock No.:
- 161-6615
- Mfr. Part No.:
- THL 3-2421WISM
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-6615
- Mfr. Part No.:
- THL 3-2421WISM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Length | 24mm | |
| Series | THL 3WISM | |
| Load Regulation | ±1% | |
| Efficiency | 77% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±300mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Length 24mm | ||
Series THL 3WISM | ||
Load Regulation ±1% | ||
Efficiency 77% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER THL 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max
- TRACOPOWER THL 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER THL 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER THL 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC3 DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp -40°C
- TRACOPOWER TDR 3WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER THL 3WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 3WISM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min
