Recom Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1058
- Mfr. Part No.:
- R12P205D/R8
- Brand:
- Recom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1058
- Mfr. Part No.:
- R12P205D/R8
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2 W Unregulated DC to DC Converters, Medically Approved, RxxP2xx/R8 Series
These 2W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Efficiency of up to 88%
Unique transformer system (patent pending)
Short circuit protection
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Efficiency of up to 88%
Unique transformer system (patent pending)
Short circuit protection
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 8kV dc |
Depth | 12.5mm |
Length | 19.5mm |
Load Regulation | ±15% |
Efficiency | 79 → 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Recom R12P DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V...
- Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V...
- Recom R12P DC-DC Converter, ±5V dc/ ±200mA Output, 10.8 → 13.2 V...
- Recom Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V...
- Recom R12P DC-DC Converter, -5V dc/ -200mA Output, 10.8 → 13.2 V...
- Recom R12P DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc...
- Recom RE DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc...
- Recom RK DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc...