TRACOPOWER TDR 2 DC-DC Converter, 15V dc/ 134mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5461
- Mfr. Part No.:
- TDR 2-1213
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-5461
- Mfr. Part No.:
- TDR 2-1213
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 134mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 14 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 134mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 14 | ||
Isolation Voltage 1.5kV dc | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2 | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-05xx : see stock number 745-1203
Related links
- TRACOPOWER TDR 2SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 2 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 2WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 2WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TDR 2 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
