TRACO POWER TDR 2 DC/DC Converter, 15V dc/ 134 mA, 9V dc Input, 4.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $15.04

View bulk pricing options

Subtotal (1 tube of 10 units)*

$341.72

(exc. GST)

$375.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$341.72$34.172-
2 - 3$334.20$33.42$15.04
4 +$327.04$32.704$58.72

*price indicative

RS Stock No.:
166-5817
Mfr. Part No.:
TDR 2-0513
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

134mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Length

18.9mm

Series

TDR 2

Standards/Approvals

RoHS

Depth

8.45mm

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series


Compact design in DIP package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy