TRACO POWER TDR 2 DC/DC Converter, 15V dc/ 134 mA, 9V dc Input, 4.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 706-5455
- Mfr. Part No.:
- TDR 2-0513
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.12
(exc. GST)
$43.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $39.12 | - |
| 3 - 4 | $38.13 | 2% |
| 5 + | $37.55 | 4% |
*price indicative
- RS Stock No.:
- 706-5455
- Mfr. Part No.:
- TDR 2-0513
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 134mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7100000h | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Series | TDR 2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 134mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7100000h | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals RoHS | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Series TDR 2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203
TDR 2-05xx : see stock number 745-1203
Related links
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB 7-Pin
