TRACO POWER TMR 2E DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5124
- Distrelec Article No.:
- 300-80-845
- Mfr. Part No.:
- TMR 2-4811E
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $18.34 | - |
| 3 - 4 | $18.04 | 1% |
| 5 + | $17.62 | 3% |
*price indicative
- RS Stock No.:
- 706-5124
- Distrelec Article No.:
- 300-80-845
- Mfr. Part No.:
- TMR 2-4811E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | TMR 2E | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Width | 9.3mm | |
| Depth | 11.2mm | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series TMR 2E | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Width 9.3mm | ||
Depth 11.2mm | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 2E Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TMR 2-4811E
This isolated DC-DC converter efficiently transforms 48V DC input into a stable 5V DC output. Its compact design and robust features comply with both performance and space constraints.
Features & Benefits
• Provides 5V output at 400mA for consistent performance
• Accommodates a broad input range of 36 to 75V DC
• Operates with 73% energy efficiency
• Compact SIP9 package suitable for space-limited settings
• Delivers 1kV isolation for enhanced safety
Applications
• Powers electronics in automation systems
• Suitable for integration in telecommunications equipment
• Ideal for industrial control systems requiring 5V output
• Designed for installations with limited space
• Used in various electrical system components
How does this device handle voltage fluctuations?
It operates within a wide input voltage range, ensuring stable output despite fluctuations.
Can it work in harsh environmental conditions?
Yes, it functions effectively across temperatures of -40 to +85°C.
What type of mounting does it support?
It utilises a through-hole mounting type for secure installation.
Is there a specific application I should avoid using it for?
It is not railway approved, making it unsuitable for railway applications.
How do I ensure optimal performance during installation?
Follow the recommended input voltage range and ensure proper connections to maximise performance.
Related links
- TRACOPOWER TMR 2E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 75V Input Through Hole
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
