TRACO POWER TMR 2E DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.34

View bulk pricing options

Subtotal (1 tube of 10 units)*

$166.73

(exc. GST)

$183.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$166.73$16.673-
2 - 3$163.06$16.306$7.34
4 +$159.54$15.954$28.76

*price indicative

RS Stock No.:
124-7666
Mfr. Part No.:
TMR 2-4811E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

±2 %

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Series

TMR 2E

Length

21.8mm

Width

9.3mm

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

73%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMR 2E Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TMR 2-4811E


This isolated DC-DC converter efficiently transforms 48V DC input into a stable 5V DC output. Its compact design and robust features comply with both performance and space constraints.

Features & Benefits


• Provides 5V output at 400mA for consistent performance

• Accommodates a broad input range of 36 to 75V DC

• Operates with 73% energy efficiency

• Compact SIP9 package suitable for space-limited settings

• Delivers 1kV isolation for enhanced safety

Applications


• Powers electronics in automation systems

• Suitable for integration in telecommunications equipment

• Ideal for industrial control systems requiring 5V output

• Designed for installations with limited space

• Used in various electrical system components

How does this device handle voltage fluctuations?


It operates within a wide input voltage range, ensuring stable output despite fluctuations.

Can it work in harsh environmental conditions?


Yes, it functions effectively across temperatures of -40 to +85°C.

What type of mounting does it support?


It utilises a through-hole mounting type for secure installation.

Is there a specific application I should avoid using it for?


It is not railway approved, making it unsuitable for railway applications.

How do I ensure optimal performance during installation?


Follow the recommended input voltage range and ensure proper connections to maximise performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy