TRACO POWER TMR 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5085
- Distrelec Article No.:
- 169-59-843
- Mfr. Part No.:
- TMR 2410
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.05
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $23.05 |
| 3 - 4 | $22.76 |
| 5 + | $22.22 |
*price indicative
- RS Stock No.:
- 706-5085
- Distrelec Article No.:
- 169-59-843
- Mfr. Part No.:
- TMR 2410
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 4900000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Series | TMR 2 | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 4900000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Series TMR 2 | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 2 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 2W Power Rating - TMR 2410
This DC-DC converter delivers a regulated 3.3V output and is housed in a Compact SIP-8 plastic package. It operates efficiently with an input voltage range of 18-36V DC, making it suitable for various applications where space is limited. Its dimensions are 21.8mm in length, 9.1mm in width, and 11.1mm in depth, ensuring a minimal footprint on PCBs.
Features & Benefits
• Isolated design enhances safety in sensitive applications
• Remote On/Off control facilitates power management
• Continuous short circuit protection increases reliability
• Compact SIP-8 footprint saves valuable board space
Applications
• Used in communication equipment for dependable power
• Suitable for instrumentation requiring stable output
• Common in industrial electronics that need Compact solutions
• Ideal for requiring power supply in strict environments
Can it operate in extreme temperatures?
Yes, it functions effectively between -40°C and +85°C.
Will it provide consistent output under varying load conditions?
Yes, it has a load regulation of ±1%.
Is it suitable for use in sensitive electronic devices?
Yes, the isolated design enhances safety and reliability.
Related links
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
