TRACO POWER TMR 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$230.58

(exc. GST)

$253.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$230.58$23.058-
2 - 3$225.49$22.5492%
4 +$220.66$22.0664%

*price indicative

RS Stock No.:
124-7664
Mfr. Part No.:
TMR 2410
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4900000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP

Width

9.1mm

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.1mm

Series

TMR 2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

TRACOPOWER TMR 2 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 2W Power Rating - TMR 2410


This DC-DC converter delivers a regulated 3.3V output and is housed in a Compact SIP-8 plastic package. It operates efficiently with an input voltage range of 18-36V DC, making it suitable for various applications where space is limited. Its dimensions are 21.8mm in length, 9.1mm in width, and 11.1mm in depth, ensuring a minimal footprint on PCBs.

Features & Benefits


• Isolated design enhances safety in sensitive applications

• Remote On/Off control facilitates power management

• Continuous short circuit protection increases reliability

• Compact SIP-8 footprint saves valuable board space

Applications


• Used in communication equipment for dependable power

• Suitable for instrumentation requiring stable output

• Common in industrial electronics that need Compact solutions

• Ideal for requiring power supply in strict environments

Can it operate in extreme temperatures?


Yes, it functions effectively between -40°C and +85°C.

Will it provide consistent output under varying load conditions?


Yes, it has a load regulation of ±1%.

Is it suitable for use in sensitive electronic devices?


Yes, the isolated design enhances safety and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy