Murata Power Solutions UQQ DC/DC Converter, 5V dc/ 17 A, 36V dc Input, 9V Input 85 W, PCB, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 689-5671
- Mfr. Part No.:
- UQQ-5/17-Q12PB-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
$214.33
(exc. GST)
$235.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 September 2027
Units | Per unit |
|---|---|
| 1 - 3 | $214.33 |
| 4 - 7 | $208.96 |
| 8 + | $206.10 |
*price indicative
- RS Stock No.:
- 689-5671
- Mfr. Part No.:
- UQQ-5/17-Q12PB-C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 17A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 3360928h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Isolation Voltage | 2kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 85W | |
| Package Type | DIP | |
| Weight | 63.5g | |
| Standards/Approvals | RoHS | |
| Series | UQQ | |
| Width | 56.4mm | |
| Depth | 10.9mm | |
| Length | 36.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 17A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 3360928h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Isolation Voltage 2kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 85W | ||
Package Type DIP | ||
Weight 63.5g | ||
Standards/Approvals RoHS | ||
Series UQQ | ||
Width 56.4mm | ||
Depth 10.9mm | ||
Length 36.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Murata 82W to 105W Single Output Regulated Isolated DC-DC Converter - UQQ Series
Murata Power Solutions - 50W to 120W
Note
Complete with installed baseplate.
Related links
- Murata Power Solutions UQQ DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions UQQ DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MPS0117V2NBC DC/DC Converter 75V dc Input PCB, 85 °C Max Temp
- Murata Power Solutions NCM6 DC/DC Converter 9V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
